Delta Design 440004 Flashing Beacon (LP Xenon Series) 2W Blue 12V

Order Code:

43-3363

Brand: Delta Design MPN: 440004

Discontinued


Buy Flashing Beacon (LP Xenon Series) 2W Blue 12V from Delta Design - a low profile, low current flashing beacon from the Delta Design LP Xenon Series that can be used for industrial and safety applications.


  • Single flash xenon warning light
  • 2W, 12V DC
  • Blue colour
  • Manufacturer's part: 440004
Type Flashing beacon
Supply Voltage 12V
Colour Blue
Current 220mA

Trustpilot