Delta Design 423002 Flashing Beacon (EL Xenon Series) 15W Amber 230VAC

Order Code:

43-3328

Brand: Delta Design MPN: 423002

Discontinued


Buy Flashing Beacon (EL Xenon Series) 15W Amber 230VAC from Delta Design - a high-powered easy-to-clean large 15W beacon, part of the Delta Design EL Series.


  • Single flash
  • 230V AC
  • Amber colour
  • Manufacturer's part: 423002
  • Spare lens kit available: Rapid part 43-3466
Type Flashing beacon
Supply Voltage 230V
Colour Amber
Current 140mA

Trustpilot