Christmas Opening Hours and Delivery Dates here

Delta Design 412094 Flashing Beacon (LP Xenon Series) 5W Blue Multivoltage

Order Code:

43-3323

Brand: Delta Design MPN: 412094

Discontinued


Buy Flashing Beacon (LP Xenon Series) 5W Blue Multivoltage from Delta Design - a low profile, low current flashing beacon from the Delta Design LP Xenon Series that can be used for industrial and safety applications.


  • Single flash xenon warning light
  • 5W, multivoltage
  • Blue colour
  • Manufacturer's part: 412094
Type Flashing beacon
Supply Voltage 10 to 100 VDC, 20 to 72 VACV
Colour Blue
Current 250, 112, 65mA

Trustpilot