Christmas Opening Hours and Delivery Dates here

Delta Design 411062 Buy Flashing Beacon (LT Xenon Series) 2W Amber Multivoltage

Order Code:

43-3291

Brand: Delta Design MPN: 411062

Discontinued


Buy Flashing Beacon (LT Xenon Series) 2W Amber Multivoltage from Delta Design - a flashing low current consumption mini beacon, part of the Delta Design LT Xenon Series.


  • Amber lens
  • Single flash warning light
  • 2W Multivoltage
  • Range of mounting options available - see Rapid parts 43-3483, 43-3488, 43-3494 and 43-3495
Type Flashing beacon
Supply Voltage 12, 24, 50, 100V
Colour Amber
Current 130, 95, 83, 37mA

Trustpilot