Christmas Opening Hours and Delivery Dates here

Delta Design 410023 Flashing Beacon (LT Xenon Series) 5W Red 110VAC

Order Code:

43-3277

Brand: Delta Design MPN: 410023

Discontinued


Buy Flashing Beacon (LT Xenon Series) 5W Red 110VAC from Delta Design - a flashing low current consumption mini beacon, part of the Delta Design LT Xenon Series.


  • Red lens
  • Single flash warning light
  • 110V AC
  • Range of mounting options available - see Rapid parts 43-3483, 43-3488, 43-3494 and 43-3495
Type Flashing beacon
Supply Voltage 110V
Colour Red
Current 50mA

Trustpilot