Christmas Opening Hours and Delivery Dates here

Delta Design 410005 Flashing Beacon (LT Xenon Series) 5W Green 230VAC

Order Code:

43-3274

Brand: Delta Design MPN: 410005

Discontinued


Buy Flashing Beacon (LT Xenon Series) 5W Green 230VAC from Delta Design - a flashing low current consumption mini beacon, part of the Delta Design LT Xenon Series.


  • Green lens
  • Single flash warning light
  • 230V AC
  • Range of mounting options available - see Rapid parts 43-3483, 43-3488, 43-3494 and 43-3495
Type Flashing beacon
Supply Voltage 230V
Colour Green
Current 40mA

Trustpilot