Christmas Opening Hours and Delivery Dates here

Delta Design 410002 LT Xenon 5W Beacon - Amber 230VAC

Order Code:

43-3271

Brand: Delta Design MPN: 410002

Discontinued


Flashing low current consumption mini beacon, part of the Delta Design LT Xenon series.


  • Amber lens
  • Single flash warning light
  • 230V AC
  • Range of mounting options available - see Rapid parts 43-3483, 43-3488, 43-3494 and 43-3495
Type Xenon beacon
Supply Voltage 230V
Colour Amber
Current 40mA

Trustpilot