Christmas Opening Hours and Delivery Dates here

Delta Design 30102370 Flashing Beacon (LP Xenon Series) 2W Red Multivoltage

Order Code:

43-3317

Brand: Delta Design MPN: 30102370

Discontinued


Buy Flashing Beacon (LP Xenon Series) 2W Red Multivoltage from Delta Design - a low profile, low current flashing beacon from the Delta Design LP Xenon Series that can be used for industrial and safety applications.


  • Single flash xenon warning light
  • 2W, multivoltage
  • Red colour
  • Manufacturer's part: 30102370
Type Flashing beacon
Supply Voltage 10 to 100 VDC, 20 to 72 VACV
Colour Red
Current 130, 95, 83, 37mA

Trustpilot