Christmas Opening Hours and Delivery Dates here

Delta Design 30102270 LP Xenon 2W Beacon - Amber Multivoltage

Order Code:

43-3316

Brand: Delta Design MPN: 30102270

Discontinued


Low profile, low current consumption mini beacon, part of the Delta Design LP Xenon series.


  • Single flash xenon warning light
  • 2W, multivoltage
  • Amber colour
  • Manufacturer's part: 30102270
Type Xenon beacon
Supply Voltage 10 to 100 VDC, 20 to 72 VACV
Colour Amber
Current 130, 95, 83, 37mA

Trustpilot