Easter Opening Hours and Delivery Dates here

Dell GW0K9 Laptop Battery 11.4V 8070mAh Original High-Quality Performance.

Order Code:

08-9073

Brand: Dell MPN: GW0K9 EAN-13: 4057657558541
Qty Unit Price (Inc VAT)
1+ £206.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 18/04/2026

The Dell GW0K9 laptop battery is an original Dell spare part with a voltage of 11.4 V and a capacity of 8070 mAh, providing reliable power for uninterrupted usage. Its high capacity makes it ideal for intensive tasks and prolonged use on Dell laptops. This Dell original battery ensures compatibility and optimal performance in portable computing scenarios.
Type Laptop battery
Capacity 8070mAh
Voltage 11.4V
Rechargeable Yes
Battery Capacity 97 Wh
Battery technology Lithium-Ion (Li-Ion)
Brand compatibility DELL
Compatibility Precision 7530\nPrecision 7540\nPrecision 7730\nPrecision 7740
Number of battery cells 6
Product colour Black
Quantity per pack 1 pc(s)
Size Non-standard rechargeable
Technology Li-ion

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot