Christmas Opening Hours and Delivery Dates here

Deko Light 730424 TRIPROOF LED Wet Room Light 35W IP65 Neutral White

Order Code:

08-9028

Brand: Deko Light MPN: 730424 EAN-13: 4042943135858

Discontinued


Deko Light 730424 is a 35 W built-in LED wet room light with a neutral white monochrome output. It is part of the Tri Proof series, offering enhanced protection against dust, water, and impacts, making it suitable for wet room and garage lighting applications. This energy-efficient light fixture is ideal for basement and lavatory lighting needs.
Type Wet room light
Colour White
Power 35W
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Depth 1296mm
Dimensions (W x H x D) 61 x 56 x 1296 mm
Energy consumption 35 kWh/1000h
Energy efficiency rating G (A - G)
Height 56mm
IP Rating IP65
Material Plastic
Protection Class II
Radiation angle 120°
Total luminous flux 2980lm
Width 61mm

Trustpilot