Deko Light 565317 Acrux LED Recessed Light 14.5W Stainless Steel

Order Code:

08-8985

Brand: Deko Light MPN: 565317 EAN-13: 4042943153425
Qty Unit Price (Ex VAT)
1+ £23.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Deko Light 565317 Acrux LED recessed light, made from stainless steel, offers a sleek and modern design. With a built-in 14.5 W LED, it is ideal for creating focused illumination in residential or commercial settings. This energy-efficient lighting solution fits seamlessly into ceilings, enhancing both functionality and aesthetics.
Type LED recessed light
Power 14.5W
Voltage 230V
(Ø) 145mm
Base Built-in LED
Bulb Type LED (monochrome)
Dimensions (Ø x H) 145 mm x 65.8 mm
Energy consumption 14 kWh/1000h
Energy efficiency rating G (A - G)
Height 65.8mm
IP Rating IP20
Light bulb included Yes
Light features Selectable colour
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Protection Class II
Recess depth 63mm
Recess diameter 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot