Christmas Opening Hours and Delivery Dates here

Dallas Semiconductor DS9093AB+ Snap-in Fob - Angled - Blue

Order Code:

73-5016

Brand: Dallas Semiconductor MPN: DS9093AB+

Discontinued


Low-cost blue key mounts for the iButton system. The iButton is simply press-fitted into the mount.


  • Key ring attachable for convenience
  • Dallas DS9093A type
Type Angled key fob
Height 2.2mm
Length 48.3mm
Width 21.6mm

Trustpilot