Dallas Semiconductor DS1982-F5# 1k Read-only EPROM Ibutton

Order Code:

73-5030

Brand: Dallas Semiconductor MPN: DS1982-F5#

Discontinued


This iButton device is a rugged add-only data carrier that can be used to store and identify information. Having a 1K EPROM memory, the device can be used in a wide variety of applications where product or personnel data are required to be accessible.

As part of an iButton system, the data is easily written and accessed, and the durable MicroCan package is highly resistant to harsh environments, making this device suitable for a wide range of applications, such as: workflow tracking, access control, storage of calibration constants, and ID badges.
  • 1K EPROM
  • Communicates with just one signal line plus ground
  • Unique, factory-lasered and tested 64-bit registration number
  • Required only momentary contact to read memory
  • Standard 1-Wire protocol
  • F5 MicroCan type
Type Add-only EPROM
Voltage 2.8 to 6V
Memory Size 1Kbit
Operating Tempurature -40 to +85°C
Height 5.89mm
Interface Type Serial 1-Wire
Package/Case F5 MicroCan
Width 17.35mm

Trustpilot