Christmas Opening Hours and Delivery Dates here

Daler Rowney Simply Canvas Pack of 3 - 60 x 80cm / 24 x 32"

Order Code:

06-9534

Brand: Daler-Rowney MPN: 515036080 EAN-13: 5011386066622
  • Country of Origin:
  • View All

Discontinued


With a 15mm thick edge for a 3D effect, Simply Canvas from Daler Rowney is ideal for use with both oil and acrylic paints in the classroom or in the studio. The canvas, stretched on a wooden frame, is highly versatile and suitable for mixed media, collage, impasto, heavy textures, etc.


  • Ideal for Oil and Acrylic
  • Back stapled - clean edge for painting on sides
  • Double primed
  • Ready-to-use
  • Medium grain texture
  • 100% acid-free cotton for durability
  • Canvas size 60 x 80cm (24 x 32in)
  • Supplied in packs of 3
  • Manufacturer's part 515036080
Type Stretched canvas
Size 800 x 600mm

Trustpilot