Easter Opening Hours and Delivery Dates here

CWS HD4622.01 Paradise Paper Towel Dispenser Slim Plastic White 1 piece

Order Code:

08-8504

Brand: CWS Hygiene MPN: HD4622.01 EAN-13: 4049657000793
  • Quickly find another product in this range by Colour:

    Black White
Qty Unit Price (Ex VAT)
1+ £124.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

The CWS Hygiene HD4622.01 Paradise Paper Slim is a white plastic paper towel dispenser. Manufactured by CWS Hygiene, it features a sleek and space-saving design. It is typically used in public restrooms and commercial settings to provide convenient access to paper towels.
Type Paper towel dispenser
Colour White
Depth 150mm
Dimensions (W x H x D) 297 x 336 x 150 mm
Height 336mm
Material Plastic
Width 297mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot