Curver 248389 HANDY Storage Box Stackable Transparent 215x170x100 mm

Order Code:

08-8479

Brand: Curver MPN: 248389 EAN-13: 3253920234100
  • Country of Origin: Luxembourg
  • View All

Discontinued


Curver's HANDY storage box, model 248389, is a transparent and stackable container measuring 215 x 170 x 100 mm. This versatile box is ideal for organising and storing various household or office items efficiently. Its clear design allows easy visibility of contents, simplifying access and retrieval.
Type Storage box
Height 100mm
Width 170mm
Colour Transparent
Capacity 2l
Dimensions (L x W x H) 215 x 170 x 100 mm
Length 215mm
Material Plastic

Trustpilot