Curver 248160 Handy Storage Box Stackable 215x170x71mm Transparent

Order Code:

08-8478

Brand: Curver MPN: 248160 EAN-13: 3253920233004
  • Country of Origin: Luxembourg
  • View All

Discontinued


Curver's HANDY storage box, model 248160, is a stackable, transparent container measuring 215 x 170 x 71 mm. This versatile box is perfect for organising various household or office items. Its compact size and clarity make it ideal for easy identification and storage of small articles.
Type Storage box
Height 71mm
Width 170mm
Colour Transparent
Capacity 1.2l
Dimensions (L x W x H) 215 x 170 x 71 mm
Length 215mm
Material Plastic

Trustpilot