Christmas Opening Hours and Delivery Dates here

Curver 243946 HANDY Storage Box 40x29x15cm Clip-Lock Lid Transparent

Order Code:

08-8475

Brand: Curver MPN: 243946 EAN-13: 5412006787963
  • Country of Origin: Luxembourg
  • View All

Discontinued


The Curver 243946 storage box is stackable with dimensions of 400 x 290 x 150 mm and comes in a transparent silver finish. Made by Curver, it is designed for efficient organisation and easy transport. This versatile box is ideal for home and office use, providing a practical solution for storing various items.
Type Storage box
Height 150mm
Width 290mm
Capacity 12l
Dimensions (L x W x H) 400 x 290 x 150 mm
Length 400mm
Material Plastic

Trustpilot