Christmas Opening Hours and Delivery Dates here

Curver 243857 HANDY Storage Box Stackable 800x500x687mm Transparent

Order Code:

08-8472

Brand: Curver MPN: 243857 EAN-13: 5412006784436
  • Country of Origin: Spain
  • View All

Discontinued


Curver's HANDY storage box, model 243857, is a stackable and transparent container measuring 800 x 500 x 687 mm. Its silver accents provide a sleek appearance while offering practical storage solutions. Ideal for organising and transporting items in homes or offices.
Type Storage box
Height 687mm
Width 500mm
Capacity 115l
Dimensions (L x W x H) 800 x 500 x 687 mm
Length 800mm
Material Plastic

Trustpilot