Christmas Opening Hours and Delivery Dates here

Curver 243837 Handy Storage Box Silver 366x263x104mm 1piece

Order Code:

08-8471

Brand: Curver MPN: 243837 EAN-13: 5412006788007
  • Country of Origin: Luxembourg
  • View All

Discontinued


The Curver storage box, model 243837, is a silver container measuring 366 x 263 x 104 mm. This handy storage solution is ideal for organising items at home or during transport. It is a versatile and durable container suitable for various storage needs.
Type Storage box
Height 104mm
Width 263mm
Colour Silver
Dimensions (L x W x H) 366 x 263 x 104 mm
Length 366mm
Material Plastic

Trustpilot