Curver 243813 HANDY Storage Box Stackable 490x390x250mm Transparent

Order Code:

08-8470

Brand: Curver MPN: 243813 EAN-13: 5412006789752
  • Country of Origin: Luxembourg
  • View All

Discontinued


The Curver 243813 HANDY storage box, measuring 490 x 390 x 250 mm, is a transparent and silver, stackable container. Manufactured by Curver, it is ideal for organizing household items and office supplies. The box’s transparency allows for easy identification of contents.
Type Storage box
Height 250mm
Width 390mm
Capacity 35l
Dimensions (L x W x H) 490 x 390 x 250 mm
Length 490mm
Material Plastic

Trustpilot