Easter Opening Hours and Delivery Dates here

Curver 243810 Storage Box HANDY Stackable 294x194x110mm Transparent

Order Code:

08-8469

Brand: Curver MPN: 243810 EAN-13: 5412006787765
  • Country of Origin: Luxembourg
  • View All

Discontinued


Curver's storage box 243810, part of the HANDY series, is a stackable storage container measuring 294 x 194 x 110 mm. It is transparent with a silver finish, allowing easy visibility of contents. Ideal for organising household items, it offers practical storage and transport solutions.
Type Storage box
Capacity 4l
Dimensions (L x W x H) 294 x 194 x 110 mm
Height 110mm
Length 294mm
Material Plastic
Width 194mm

Trustpilot