Christmas Opening Hours and Delivery Dates here

Curver 243808 Storage Box HANDY Stackable 400x290x260 mm Transparent

Order Code:

08-8468

Brand: Curver MPN: 243808 EAN-13: 5412006787994
  • Country of Origin: Luxembourg
  • View All

Discontinued


Curver's Handy storage box model 243808 is a stackable container measuring 400 x 290 x 260 mm in a transparent silver finish. It is ideal for organising and storing household items efficiently. Suitable for home or office use, this single unit offers both style and functionality.
Type Storage box
Height 260mm
Width 290mm
Capacity 20l
Dimensions (L x W x H) 400 x 290 x 260 mm
Length 400mm
Material Plastic

Trustpilot