Easter Opening Hours and Delivery Dates here

Curver 243803 HANDY Storage Box Stackable 294x194x150mm Transparent

Order Code:

08-8467

Brand: Curver MPN: 243803 EAN-13: 5412006787796
  • Country of Origin: Luxembourg
  • View All

Discontinued


The Curver 243803 storage box is a transparent, stackable container measuring 294 x 194 x 150 mm. It is suitable for organising and transporting items efficiently. Ideal for home, office, or garage use, it features a convenient and durable design.
Type Storage box
Capacity 6l
Dimensions (L x W x H) 294 x 194 x 150 mm
Height 150mm
Length 294mm
Material Plastic
Width 194mm

Trustpilot