Curver 240682 Handy Storage Box Set 65L Transparent 3 Stackable pieces

Order Code:

08-8466

Brand: Curver MPN: 240682 EAN-13: 3253920284006
  • Country of Origin: Luxembourg
  • View All

Discontinued


Curver's storage containers, model 240682, are transparent plastic boxes with dimensions of 400 x 390 x 600 mm. These stackable boxes are ideal for organising and transporting items efficiently. The set includes three HANDY storage boxes suitable for both home and office use.
Type Plastic box
Height 390mm
Width 400mm
Depth 600mm
Colour Transparent
Capacity 65l
Dimensions (W x H x D) 400 x 390 x 600 mm

Trustpilot