Christmas Opening Hours and Delivery Dates here

Curver 240679 Handy Plastic Stackable Box Set 50L 3 pieces Transparent

Order Code:

08-8465

Brand: Curver MPN: 240679 EAN-13: 3253920279019
  • Country of Origin: Luxembourg
  • View All

Discontinued


Curver manufactures the Handy storage box, model 240679, available in sets of three. These transparent plastic boxes are stackable, with dimensions of 400 x 290 x 600 mm, ideal for organizing and storing items. Perfect for home and office use, these boxes offer versatile storage and are convenient for transport.
Type Plastic box
Height 290mm
Width 400mm
Depth 600mm
Colour Transparent
Capacity 50l
Dimensions (W x H x D) 400 x 290 x 600 mm

Trustpilot