Curver 240643 Deco Bin Metallic 50L Silver/Black Soft-Close Pedal Open

Order Code:

08-8463

Brand: Curver MPN: 240643 EAN-13: 3253922162593
  • Country of Origin: Luxembourg
  • View All

Discontinued


Curver's Deco Bin Metallics 240643 is a 50-litre rubbish bin measuring 390 x 720 x 290 mm in silver. It features a sleek design with a black lid. This garbage bin is ideal for home or office use.
Type Garbage bin
Depth 290mm
Dimensions (W x H x D) 390 x 720 x 290 mm
Height 720mm
Rack size 483 mm (19")
Volume 50l
Width 390mm

Trustpilot