Christmas Opening Hours and Delivery Dates here

Curver 240642 DECO Bin Garbage Bin 30L Silver/Black 390x510x290mm

Order Code:

08-8462

Brand: Curver MPN: 240642 EAN-13: 3253922164245
  • Country of Origin: Luxembourg
  • View All

Discontinued


Curver manufactures the DECO Bin 240642, a silver and black rubbish bin with a 30-litre capacity. It measures 390 mm in width, 510 mm in height, and 290 mm in depth, making it suitable for domestic or office use. This garbage bin combines functionality with a sleek design, ideal for keeping spaces tidy.
Type Garbage bin
Depth 290mm
Dimensions (W x H x D) 390 x 510 x 290 mm
Height 510mm
Volume 30l
Width 390mm

Trustpilot