Christmas Opening Hours and Delivery Dates here

Curver 240641 DECO Bin 40L Silver/Black Space-saving Design

Order Code:

08-8461

Brand: Curver MPN: 240641 EAN-13: 3253922130387
  • Country of Origin: Luxembourg
  • View All

Discontinued


The Curver DECO Bin, model 240641, is a sleek 40-litre waste bin available in silver and black. Its dimensions are 335 x 685 x 285 mm, making it suitable for both home and office use. This rubbish bin features a stylish design that complements modern interiors.
Type Garbage bin
Depth 285mm
Dimensions (W x H x D) 335 x 685 x 285 mm
Height 685mm
Volume 40l
Width 335mm

Trustpilot