Christmas Opening Hours and Delivery Dates here

Curver 240568 Deco Bin 15L Silver/Black with Pedal and Inner Bucket

Order Code:

08-8457

Brand: Curver MPN: 240568 EAN-13: 3253922120418
  • Country of Origin: Luxembourg
  • View All

Discontinued


Curver's DECO Bin is a stylish silver garbage bin with a capacity of 15 litres. It features a sturdy construction, making it suitable for any home or office setting. This waste bin's compact dimensions of 303 x 448 x 268 mm allow it to fit seamlessly in small spaces.
Type Garbage bin
Depth 268mm
Dimensions (W x H x D) 303 x 448 x 268 mm
Height 448mm
Rack size 483 mm (19")
Volume 15l
Width 303mm

Trustpilot