Curver 174214 Unibox Classic M Storage Box 20L Stackable Silver

Order Code:

08-8455

Brand: Curver MPN: 174214 EAN-13: 3253921173613
  • Country of Origin: Luxembourg
  • View All

Discontinued


The Curver 174214 Unibox Classic M is a stackable storage box with dimensions of 430 x 160 x 360 mm. It comes in a silver finish and is ideal for organising household items or office supplies. This durable and versatile storage container is perfect for efficient use of space in homes or workplaces.
Type Storage box
Height 160mm
Width 430mm
Depth 360mm
Colour Silver
Capacity 20l
Dimensions (W x H x D) 430 x 160 x 360 mm
Material Plastic

Trustpilot