Cubelets Twelve Kit

Order Code:

70-6620

Brand: Cubelets MPN: 855165004406
  • Country of Origin:
  • View All

Discontinued


The Cubelets Twelve Kit provides an exciting and easy way of inspiring kids to become better thinkers. The Twelve Kit includes a perfect mix of "Sense, Think, and Act Cubelets" which can build thousands of thought-provoking robots to inspire a love of learning and ignite the imagination.

The kit is also ideal for introducing kids of all ages to robotics, coding, and design thinking. No wires, no wrong way to build - simply snap the blocks together and discover what robot behaviours emerge. With the introduction of our new operating system and OS4, building robots has never been easier or more rewarding!

Featuring the Bluetooth Cubelet, available for the first time in any kit, Cubelets Twelve enables even more ways to learn through play with remote control via the Cubelets mobile app and programming using a Bluetooth-enabled computer!

The full package includes:
2 distance cubelets
2 drive cubelets
1 battery cubelet
1 blocker cubelet
1 bluetooth cubelet
1 brightness cubelet
1 flashlight cubelet
1 inverse cubelet
1 passive cubelet
1 rotate cubelet
1 micro USB charging cable
2 brick adaptors (1 stud, 1 socket)
Updated robot builder's handbook and robot recipe cards


  • Amazing gift to inspire a lifetime of inquiry and discovery
  • Initiate, imagine, inspire - invention made easy!
  • Create responsive remote control robots
  • Designed for curious creators ages 4+
  • Manufacturer's part 855165004406

Every Cubelets product is covered by a 12-month warranty from date of purchase. Any claims under warranty should be sent to support@modrobotics.com
Type Robot blocks

Trustpilot