Easter Opening Hours and Delivery Dates here

Crucial CT240BX500SSD1 BX500 SSD 240GB 2.5" SATA 6Gbps Internal Drive

Order Code:

18-7934

Brand: Crucial MPN: CT240BX500SSD1 EAN-13: 0649528787323

Discontinued


Crucial CT240BX500SSD1 is a 240 GB solid state drive embedded in a 2.5-inch form factor, operating on the SATA 6 Gbps interface. Known for its reliability and speed, the BX500 offers enhanced data transfer rates, making it an ideal choice for tasks demanding high performance, such as data-intensive engineering applications, system boot acceleration, and efficient file management. As a robust internal drive, it serves as a suitable upgrade for laptops and desktops requiring increased storage capacity and efficiency, particularly where traditional hard drives fall short in speed and durability. Its compact design further facilitates easy integration into existing systems, thereby enhancing both the capacity and overall responsiveness of various devices utilised in professional engineering environments.
Type 2.5" (6.35 cm) internal SSD

Trustpilot