Crouzet PROGUSB Millenium 3 USB PC Connection Cable (3m)

Order Code:

49-6329

Brand: Crouzet MPN: PROGUSB EAN-13: 4016138517217
Qty Unit Price (Ex VAT)
1+ £169.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Crouzet Millenium 3 PROGUSB USB PC-connection cable is for the direct connection to all types of PC using the USB port. The grey cable is supplied in 3m lengths.


  • Connector type A: USB 2.0
  • Connector type B: Millenium 3
  • SPS component: SPS cable
  • Jacket colour: Grey
  • Supplied in lengths of 3m
  • Manufacturer's part: PROGUSB
Type Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot