This Crouzet Millenium 3 Expansion Module can be connected uniquely to an extensible control or to a sandwich extension. The expansion module is powered via the controller of the same voltage. The Expansion Module can provide additional I/O, communications capability, providing the necessary capabilities to operate applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment and pump management.
It should be noted that only one expansion module can be used with a Logic Controller.
- Power supply via the controller at the same voltage as the inputs
- Number of inputs/outputs can be configured in accordance with your requirements
- Display: No
- No. of digital inputs: 4
- No. of inputs (max.): 2
- No. of relay outputs (max.): 2
- SPS component: SPS add-on module
- Dimensions, 90(H) x 59.5(L) x 35.5(W)mm
- Operating voltage: 24V DC
- Type: Millenium 3 XR06
- Manufacturer part No.: 88970211
Please note: The Crouzet Millenium 3 Expandable Controller is required when using any Crouzet Millenium 3 Expansion module.
Please note: The 'Expansion module' must be of the same voltage as the Millenium 3 Controller.
| Type |
Add-on module |
| Display Type |
No |
| Supply Voltage |
24V DCV |
| Number of Analogue Inputs |
0 |
| Number of Analogue Outputs |
0 |
| Number of Digital Inputs |
4 |
| Number of Digital Outputs |
2 |
To use this facility please Sign In.
Sign In