Crouzet 88974162 Millenium 3 XD26 S Logic Controller 24VDC Expandable

Order Code:

49-7591

Brand: Crouzet MPN: 88974162 EAN-13: 3593150039909
Qty Unit Price (Ex VAT)
1+ £414.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This Crouzet Millenium 3 Logic Controller is a compact control unit with powerful functions that provide the capability to build both simple and more complex control and monitoring systems with functions including Astro clock and Solar tracking. The XD26 S is rated at 24V, has a larger memory capacity, and can be easily expanded with extension modules.

Extension modules with digital inputs and relay outputs or with analogue inputs 0-10V, 0-20mA, PT100 and analogue outputs 0-10V or PWM (10-bits) can be easily connected together with the Millenium 3 module.

Applications include air conditioning and heating systems, authorisation controls, vending machines, packaging, pump control and advertising signs. Millenium 3 has the most extensive function library on the market and can even be programmed in Ladder.


  • Modular versions designed for application-specific functions and 'application-specific' extensions (XA03, XA04W)
  • Open to 'standard' extensions (XN,XR,XE,XA)
  • LCD with 4 lines of 18 characters and configurable backlighting
  • Display: Yes
  • No. of analogue inputs: 6
  • No. of analogue outputs: 4
  • No. of digital inputs: 16
  • No. of inputs (max.): 10
  • No. of transistor outputs (max.): 10
  • SPS component: SPS controller
  • Dimensions, 90(H) x 59.5(L) x 124.6(W)mm
  • Operating voltage: 24V DC
  • Type (manufacturer type): Millenium 3 Custom XB26 S
  • Manufacturer part No.: 88974162
Type Controller (PLC)
Display Type Yes
Supply Voltage 24V DCV
Number of Analogue Inputs 6
Number of Analogue Outputs 0
Number of Digital Inputs 16
Number of Digital Outputs 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot