Crouzet 88974080 Millenium 3 Starter Kit CD12 R 24VDC

Order Code:

49-6419

Brand: Crouzet MPN: 88974080 EAN-13: 3593150046228
  • RoHS Compliant
  • Country of Origin: France
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £309.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

This Crouzet Millenium 3 Starter Kit contains everything you need in one package. This Logic controller is used for automating small devices running between 10 and 50 I/O. The Millenium 3 is the latest generation of micro-PLCs. It is easy to program (Ladder programming or using function blocks/Grafcet SFC), and offers communication capabilities (via modem or network, with web supervision option) and has a wide range of accessories (display units, touch panels, sensors, power supplies).

The Starter Kit is used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment and pump management

The kit includes:
1 Millenium 3, Kit CD12 R, 24V DC
1 USB link cable: connects the PC to the Millenium 3
1 interactive CD ROM including the software workshop, application library and technical brochures
1 CD-ROM including the library of specific functions


  • Display: Yes
  • Max. ambient temperature: +70°C
  • Min. ambient temperature: -20°C
  • No. of analogue inputs: 4
  • No. of digital inputs: 8
  • No. of inputs (max.): 4
  • No. of relay outputs (max.): 4
  • Dimensions, 90(H) x 59.5(L) x 71.2(W)mm
  • Operating voltage (num.): 24V DC
  • Protection type: IP40
  • SPS component: SPS starter kit
  • Type (manufacturer type): Kit CD12 R 24VDC
  • Manufacturer part No.: 88974080
Type PLC starter kit
Display Type Yes
Operating Voltage 24V DCV
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Number of Digital Inputs 8
Number of Digital Outputs 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot