Christmas Opening Hours and Delivery Dates here

Crouzet 88827105 Time Delay Relay IP50 MUR1

Order Code:

49-3557

Brand: Crouzet MPN: 88827105 EAN-13: 3593150046754

Discontinued


This MUR1 time delay relay from Crouzet is a superbly designed multifunction timer fitted with a screw terminal. There is also an option of connecting an external power supply to the control input, while other features include the 3-wire PNP sensor control option and LED status indicator (relay version).

Functions of the timer include; operate delay, additive operate delay, pulse shaper, release delay, operate and release delay, single shot leading edge, single shot leading edge/additive, clock generator/ON in ON position and monoflop relay.


  • 90 x 69 x 17.5mm (H x L x W)
  • Mounting: For DIN rail
  • Protection type: IP50 (front)
  • Nominal rating: 8A
  • Screw terminals
  • Accuracy: 0.5%
  • Timing range: 0.1s to 100h
  • Supply voltage: 24V DC, 24V AC to 240V AC
  • Operating temperature range: -20°C to +60°C
  • Certifications: CE, UL cUL, CSA, GL
  • Manufacturer's part 88827105
Type Time delay relay
Contact Configuration 1CO
Dimensions 90 x 69 x 17.5mm
Operating Voltage (AC) 24 to 240V
Operating Voltage (DC) 24V
Output Current 8A
Temperature Range -20 to +60°C

Trustpilot