Crouzet 84870210 Monitoring Relay ENRM 24-240V Fluid Level Monitoring

Crouzet 84870210 Monitoring Relay ENRM 24-240V Fluid Level Monitoring

Order Code:

02-4023

Brand: Crouzet MPN: 84870210 EAN-13: 3593150046969

Discontinued


Crouzet's monitoring relay ENRM is designed for fluid level monitoring with versatile compatibility across 24 to 240 V DC and AC. It features one change-over contact, ensuring reliable performance in varied electrical environments. The relay is ideal for industrial applications where consistent monitoring of fluid levels is critical.
Type Monitoring relay
Contact Type 1 change-over
Dim (L x W x H) 73.5 x 22.5 x 90 mm
Functions Fluid level monitoring
Height 90mm
Length 73.5mm
Max. temperature +50°C
Min. temperature -20°C
Misc Attribute ENRM
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Switching current (max.) 8A
Width 22.5mm

Trustpilot