Aurora Cross Cut Shredder Small Desk 4 Sheets AS424C

Order Code:

34-6222

Brand: Aurora MPN: AS424C EAN-13: 6925781424064
  • Country of Origin:
  • View All

Discontinued


The AS424C from Aurora is a space-saving and compact tabletop shredder capable of shredding up to 4 folded sheets of paper and credit cards. It has a convenient carry handle, a transparent waste bin, and shreds paper, credit cards, staples and small paper clips to Security Level 3 in accordance with DIN32757-1.


  • 220 to 240V AC mains power
  • Automatic operation
  • Reverse direction in case of jamming
  • Removable cutting head
  • Overheat protection
  • Overall size 241 x 176 x 252mm
  • GS & CE approved
Type Shredder
Sheet Capacity 4
Bin Capacity 5L
Cut Type Cross cut
Shred Size 5 x 47mm
Colour Black

Trustpilot