Easter Opening Hours and Delivery Dates here

Cricut 2010373 Smart Vinyl Permanent Film set 30.5 cm Blue Orange Mint

Order Code:

18-7905

Brand: Cricut MPN: 2010373 EAN-13: 0093573692819
Qty Unit Price (Ex VAT)
1+ £9.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Cricut 2010373 is a Smart Vinyl Permanent film set featuring three distinct colours: blue, orange, and mint, which each measure 30.5 cm in width. This product is specifically designed for use with the Cricut Joy Xtra cutting machines, providing a reliable solution for engineering applications that require durable vinyl with a strong adhesive backing suitable for both indoor and outdoor environments. The permanent adhesive ensures long-lasting results on a variety of surfaces, making it ideal for creating signage, customised labels, or decorative elements in technical projects. Its compatibility with precision cutting tools allows for intricate designs and patterns, which are essential for professional-grade aesthetics in product development or prototyping stages.
Type Film
Material Vinyl
Content 3
Cutting Length 24.1cm
Cutting Width 30.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot