Easter Opening Hours and Delivery Dates here

Cricut 2008659 Smart Vinyl Permanent Film Silver Matt

Order Code:

18-7826

Brand: Cricut MPN: 2008659 EAN-13: 0093573838026
Qty Was Unit Price (Inc VAT)
1+ £34.74 £31.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Cricut 2008659 Smart Vinyl Permanent Film Silver Matt offers high-quality, durable vinyl suitable for various engineering applications requiring reliable adhesion and long-term performance. Engineered for permanent use, this film is designed to withstand exposure to sunlight and moisture, making it an ideal choice for outdoor applications, signage, and labelling. It can be utilised on a multitude of surfaces, including plastic, glass, and metal, ensuring versatility across different project needs. The silver matt finish provides a professional, subtle appearance that is resistant to fading, ensuring the longevity of the graphic or label over time.
Type Film
Material Vinyl
Content 1
Cutting Length 370cm
Cutting Width 33cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot