Christmas Opening Hours and Delivery Dates here

Counttec SZL-ST01 Smart Electricity Meter WLAN IP65 2300W 10A 230V

Order Code:

08-8380

Brand: Counttec MPN: SZL-ST01 EAN-13: 4026576010102
Qty Unit Price (Ex VAT)
1+ £70.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 16/01/2026

The Counttec SZL-ST01 is a digital electricity meter designed to measure AC energy consumption accurately. It features a compact design ideal for both residential and commercial use. This energy meter is essential for monitoring electricity usage and optimising energy efficiency.
Type Electricity meter (AC)
Cloud integration Alexa
Counter type Smart electricity meter
Current (max.) 15A
Current Range 15 A (max)
Dim (L x W x H) 40 x 218 x 40 mm
Frequency 50 Hz/60Hz
Height 40mm
Length 40mm
Mains voltage (max.) 240V AC
Mains voltage (min.) 100V AC
Nominal voltage range 100 up to 240 V AC
Operating Voltage 100-240V AC
Reading Type Amperage
Recess length 40
Recess width 218
Width 218mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot