Contrinex DW-AS-604-065-001 Inductive Sensor, 220 220 009

Order Code:

50-3724

Brand: Contrinex MPN: 320-520-032 EAN-13: 4064161261157
Qty Unit Price (Ex VAT)
1+ £36.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This high-quality inductive proximity switch from Contrinex has a 1.5mm switching distance and an exceptionally good switching point temperature stability. Suitable applications include presence detection of metal objects, position control, counting tasks, distance control on end positions, quality control, etc.
  • Ø6.5 x 45mm
  • Terminated by S8 connector
  • Small self-contained inductive sensors
  • Very rugged and reliable
Connection M8 connector, 3-pin
Contact Configuration NC
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type IP67
Sensor Type Inductive
Size Ø 6.5mm
Switching Frequency 200 to 3000Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot