Contrinex 620 200 511 PNP M18 Photoelectric Proximity Sensor with Connector

Order Code:

50-0832

Brand: Contrinex MPN: 620 200 511

Discontinued


A diffuse type photoelectric sensor with a detection range of 10 to 120mm and terminated by an S12 type connector. The switch body has an integrated head that enable lateral light emission. The diffuse type operation, where the target is used as a reflector, means that the switch is self-contained, with no external reflector or amplifier required.
  • M18 photoelectric sensor
  • Visible red light
  • Glass window is scratch-resistant and easy to clean
  • Built-in LEDs for performance indication
  • Built-in potentiometer for sensitivity adjustment
  • Short and robust metal housing
Type Photoelectric switch
Sensing Distance 10 to 120mm

Trustpilot