Contrinex 620 200 509 PNP M18 Photoelectric Proximity Sensor with 2M Cable

Order Code:

50-0831

Brand: Contrinex MPN: 620 200 509

Discontinued


A diffuse type photoelectric sensor with a detection range of 10 to 120mm and terminated by a 2m cable. The switch body has an integrated head that enable lateral light emission. The diffuse type operation, where the target is used as a reflector, means that the switch is self-contained, with no external reflector or amplifier required.
  • M18 photoelectric sensor
  • Visible red light
  • Glass window is scratch-resistant and easy to clean
  • Built-in LEDs for performance indication
  • Built-in potentiometer for sensitivity adjustment
  • Short and robust metal housing
Type Photoelectric switch
Sensing Distance 10 to 120mm

Trustpilot