Contrinex 220 820 853 4mm Distance NO Inductive Proximity Switch

Order Code:

50-9205

Brand: Contrinex MPN: 220 820 853 EAN-13: 2050001017734

Discontinued


A 4mm range inductive proximity sensor that uses an induction loop to sense the presence of metallic objects. Suitable applications for this device include: metal detectors, traffic lights, car washes and automated industrial processes for presence detection, position control, counting and distance control tasks.
  • M12 housing
  • S ½in Connector termination
  • NO Output
  • Status LED
  • Built-in short circuit protection
  • Built-in induction protection
  • High stability
  • High accuracy
  • Exceptional reliability
  • Fit-and-forget operation
  • High repeatability
Connection PVC cable
Contact Configuration NO
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 320V
Output NO
Protection Type IP67
Sensor Type Inductive
Size M12
Switching Frequency AC ≤25 Hz / DC ≤2000Hz

Trustpilot