Christmas Opening Hours and Delivery Dates here

Contrik 1027387 Adapter Band Clamp Grounding/Bonding for Non-Standard Tubes

Order Code:

08-8263

Brand: Contrik MPN: 1027387 EAN-13: 4250171430304
Qty Unit Price (Ex VAT)
1+ £32.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The Contrik 1027387 Adapter, model CP-BSAM-50*, is a versatile audio solution. It features reliable connectivity for various audio equipment. This adapter is typically used in professional audio and broadcast environments.
Case Material Polycarbonate
IP Rating IP65
Max. temperature +55°C
Min. temperature -40°C
Misc Attribute CP-BSAM-50*
Type Adapter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot