Christmas Opening Hours and Delivery Dates here

Contrik 1027384 Wall Plug Straight Mobile Earthing Solution 1 piece

Order Code:

08-8260

Brand: Contrik MPN: 1027384 EAN-13: 4250171430274

Discontinued


The Contrik 1027384 is a high-quality wall plug designed for reliable electrical connections. Suitable for various household and professional installations, it ensures secure attachment with its robust build. Typically used in electronic and power installations, the Contrik wall plug is perfect for both residential and commercial applications.
Case Material Polycarbonate
Connector Type straight
Depth 67mm
Factory colour Black
Height 90mm
IP Rating IP65
Max. temperature +55°C
Min. temperature -40°C
Misc Attribute CP-APMB-BK
Type Wall plug
Width 67mm

Trustpilot